
ATA663431-GDQW | |
|---|---|
DigiKey Part Number | ATA663431-GDQWTR-ND - Tape & Reel (TR) ATA663431-GDQWCT-ND - Cut Tape (CT) ATA663431-GDQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663431-GDQW |
Description | IC TRANSCEIVER FULL 1/1 16VDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LINbus 16-VDFN (5.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA663431-GDQW Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Microchip Technology | Voltage - Supply 5V ~ 28V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 16-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-VDFN (5.5x3) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATA663454-GDQW | Microchip Technology | 4,733 | ATA663454-GDQWCT-ND | RM2.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 25 | RM2.53120 | RM63.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM2.28521 | RM13,711.26 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

