20V8 Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF20V8B-10JC

DigiKey Part Number
ATF20V8B-10JC-ND
Manufacturer
Manufacturer Product Number
ATF20V8B-10JC
Description
IC PLD 8MC 10NS 28PLCC
Customer Reference
Detailed Description
20V8 Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
ATF20V8B-10JC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Number of Macrocells
8
Voltage - Input
5V
Speed
10 ns
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.