
ATR4252-EK | |
|---|---|
DigiKey Part Number | ATR4252-EK-ND |
Manufacturer | |
Manufacturer Product Number | ATR4252-EK |
Description | KIT EVAL ANTENNA AMP ATR4252 |
Customer Reference | |
Detailed Description | - Antenna 150kHz ~ 30MHz, 70MHz ~ 110MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 150kHz ~ 30MHz, 70MHz ~ 110MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | 150kHz ~ 30MHz, 70MHz ~ 110MHz | |
Function | Antenna | |
Base Product Number |

