AT86RF - Transceiver 700MHz, 800MHz, 900MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATREB212BSMA-EK

DigiKey Part Number
ATREB212BSMA-EK-ND
Manufacturer
Manufacturer Product Number
ATREB212BSMA-EK
Description
EVAL KIT FOR AT86RF212B
Customer Reference
Detailed Description
AT86RF - Transceiver 700MHz, 800MHz, 900MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver
Frequency
700MHz, 800MHz, 900MHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
AT86RF
Note
-
RF Type
-
RF Frequency
700MHz, 800MHz, 900MHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.