ATSAMA5D24A-CUR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 1,845
Unit Price: RM40.62000
Datasheet
ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 256-TFBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATSAMA5D24A-CUR

DigiKey Part Number
ATSAMA5D24A-CUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATSAMA5D24A-CUR
Description
IC MPU SAMA5D2 500MHZ 256TFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A5 Microprocessor IC SAMA5D2 1 Core, 32-Bit 500MHz 256-TFBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
ATSAMA5D24A-CUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Core Processor
ARM® Cortex®-A5
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
500MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR1, LPDDR2, LPDDR3, DDR2, DDR3, DDR3L, QSPI
Graphics Acceleration
Yes
Display & Interface Controllers
Keyboard, LCD, Touchscreen
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + HSIC
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC
Mounting Type
Surface Mount
Package / Case
256-TFBGA
Supplier Device Package
256-TFBGA (8x8)
Additional Interfaces
I2C, SMC, SPI, UART, USART, QSPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types