
ATSAMR21G17A-MFT | |
|---|---|
DigiKey Part Number | ATSAMR21G17A-MFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATSAMR21G17A-MFT |
Description | IC RF TXRX+MCU ISM>1GHZ 48QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMR21G17A-MFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4dBm | |
Sensitivity | -99dBm | |
Memory Size | 128kB Flash, 16kB SRAM | |
Serial Interfaces | I2C, SPI, UART, USART, USB | |
GPIO | 28 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 11.3mA ~ 11.8mA | |
Current - Transmitting | 7.2mA ~ 13.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM25.16675 | RM100,667.00 |
| Unit Price without VAT: | RM25.16675 |
|---|---|
| Unit Price with VAT: | RM27.68343 |




