AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATTINY1624-XFR

DigiKey Part Number
150-ATTINY1624-XFRTR-ND - Tape & Reel (TR)
150-ATTINY1624-XFRCT-ND - Cut Tape (CT)
150-ATTINY1624-XFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATTINY1624-XFR
Description
IC MCU 8BIT 16KB FLASH 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AVR tinyAVR® 2 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ATTINY1624-XFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 9x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,058
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.06000RM4.06
25RM3.70360RM92.59
100RM3.34900RM334.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM3.34902RM8,372.55
Manufacturers Standard Package
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600