
ATTINY45V-10XUR | |
|---|---|
DigiKey Part Number | ATTINY45V-10XURTR-ND - Tape & Reel (TR) ATTINY45V-10XURCT-ND - Cut Tape (CT) ATTINY45V-10XURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATTINY45V-10XUR |
Description | IC MCU 8BIT 4KB FLASH 8TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny, Functional Safety (FuSa) Microcontroller IC 8-Bit 10MHz 4KB (2K x 16) FLASH 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY45V-10XUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | USI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.84000 | RM7.84 |
| 25 | RM7.21040 | RM180.26 |
| 100 | RM6.50100 | RM650.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM6.50104 | RM32,505.20 |
| Unit Price without VAT: | RM7.84000 |
|---|---|
| Unit Price with VAT: | RM8.62400 |







