
ATWINC1500-MR210UB | |
|---|---|
DigiKey Part Number | ATWINC1500-MR210UB-ND |
Manufacturer | |
Manufacturer Product Number | ATWINC1500-MR210UB |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATWINC1500-MR210UB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | ATWINC1500B | |
Memory Size | 4MB Flash, 128kB RAM | |
Voltage - Supply | 3V ~ 4.2V | |
Current - Receiving | 52.5mA ~ 70.1mA | |
Current - Transmitting | 132mA ~ 294mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Firmware Version | 19.4.4 | |
Base Product Number |









