ATWINC1500A-MU-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3,995
Unit Price: RM15.96000
Datasheet
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATWINC1500A-MU-T

DigiKey Part Number
ATWINC1500A-MU-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATWINC1500A-MU-T
Description
IC RF TXRX+MCU WIFI 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 40-VFQFN Exposed Pad
EDA/CAD Models
ATWINC1500A-MU-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
WiFi
Protocol
Modulation
CCK, DSSS, OFDM
Frequency
Data Rate (Max)
72.2Mbps
Power - Output
20.6dBm
Sensitivity
-98dBm
Memory Size
4MB Flash, 128kB ROM, 192kB RAM
Serial Interfaces
I2C, SDIO, SPI, UART
GPIO
8
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
29mA ~ 68mA
Current - Transmitting
29mA ~ 230mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes