Zener Diode 39 V ±10% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLL4754

DigiKey Part Number
CDLL4754-ND
Manufacturer
Manufacturer Product Number
CDLL4754
Description
DIODE ZENER 39V DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V ±10% Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
CDLL4754 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 29.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
272RM16.11460RM4,383.17
Unit Price without VAT:RM16.11460
Unit Price with VAT:RM17.72606