
CDLL5247A/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5247A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5247A/TR |
Description | DIODE ZENER 17V DO-213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V ±10% Surface Mount DO-213AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 309 | RM10.44100 | RM3,226.27 |
| Unit Price without VAT: | RM10.44100 |
|---|---|
| Unit Price with VAT: | RM11.48510 |

