
CDLL5953C/TR | |
|---|---|
DigiKey Part Number | 150-CDLL5953C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL5953C/TR |
Description | DIODE ZENER 150V 1.25W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.25 W ±2% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM54.13560 | RM5,413.56 |
| Unit Price without VAT: | RM54.13560 |
|---|---|
| Unit Price with VAT: | RM59.54916 |



