Parametric Equivalent



CL8800K63-G-M935 | |
|---|---|
DigiKey Part Number | CL8800K63-G-M935-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL8800K63-G-M935 |
Description | IC LED DRIVER OFFL 33QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output AC DC Offline Switcher Dimming 33-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CL8800K63-G-M935 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 90V | |
Voltage - Supply (Max) | 275V | |
Voltage - Output | 70V ~ 350V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 33-VFQFN Exposed Pad | |
Supplier Device Package | 33-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM14.38108 | RM43,143.24 |
| Unit Price without VAT: | RM14.38108 |
|---|---|
| Unit Price with VAT: | RM15.81919 |


