CL88020T-E/SE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 89
Unit Price: RM5.28000
Datasheet
LED Driver IC 4 Output AC DC Offline Switcher Triac Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL88020T-E/SE

DigiKey Part Number
CL88020T-E/SETR-ND - Tape & Reel (TR)
CL88020T-E/SECT-ND - Cut Tape (CT)
CL88020T-E/SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL88020T-E/SE
Description
IC LED DRIVER OFFL TRIAC 8SOIC
Customer Reference
Detailed Description
LED Driver IC 4 Output AC DC Offline Switcher Triac Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CL88020T-E/SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
AC DC Offline Switcher
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
90V
Voltage - Supply (Max)
135V
Voltage - Output
70V ~ 190V
Current - Output / Channel
-
Frequency
-
Dimming
Triac
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes