
DM182027 | |
|---|---|
DigiKey Part Number | DM182027-ND |
Manufacturer | |
Manufacturer Product Number | DM182027 |
Description | MPLAB XPRESS PIC18F47K40 EVAL BD |
Customer Reference | |
Detailed Description | PIC18F47K40 MPLAB® Xpress PIC® MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | MCU 8-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | PIC18F47K40 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | MPLAB X | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM76.16000 | RM76.16 |
| Unit Price without VAT: | RM76.16000 |
|---|---|
| Unit Price with VAT: | RM83.77600 |















