DSA6101JL3B-025.0000TVAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.88326
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM3.88329
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 746
Unit Price: RM3.35000
Datasheet
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA6101JL3B-025.0000TVAO

DigiKey Part Number
150-DSA6101JL3B-025.0000TVAOTR-ND - Tape & Reel (TR)
150-DSA6101JL3B-025.0000TVAOCT-ND - Cut Tape (CT)
150-DSA6101JL3B-025.0000TVAODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA6101JL3B-025.0000TVAO
Description
MEMS OSC, AUTO, LVCMOS, 25MHZ, 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.89mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.5µA (Typ)
Voltage - Supply
1.71V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA6001JA3B-025.0000TVAOMicrochip Technology0150-DSA6001JA3B-025.0000TVAOTR-NDRM3.88326Parametric Equivalent
DSA6001JA3B-025.0000VAOMicrochip Technology0150-DSA6001JA3B-025.0000VAO-NDRM3.88329Parametric Equivalent
DSA6101JL3B-025.0000VAOMicrochip Technology746150-DSA6101JL3B-025.0000VAO-NDRM3.35000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.33718RM3,337.18
Manufacturers Standard Package
Unit Price without VAT:RM3.33718
Unit Price with VAT:RM3.67090