dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 12KB (4K x 24) FLASH 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F2011T-20E/ML

DigiKey Part Number
DSPIC30F2011T-20E/ML-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC30F2011T-20E/ML
Description
IC MCU 16BIT 12KB FLASH 28QFN
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 12KB (4K x 24) FLASH 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F2011T-20E/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
dsPIC
Core Size
16-Bit
Speed
20 MIPS
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
12
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-QFN (6x6)
Package / Case
28-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.