
DSPIC33CDVL64MC106T-E/M8VAO | |
|---|---|
DigiKey Part Number | 150-DSPIC33CDVL64MC106T-E/M8VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33CDVL64MC106T-E/M8VAO |
Description | IC MCU 16BIT 64KB FLASH 64VFQFN |
Customer Reference | |
Detailed Description | dSPIC33CDVL dsPIC™ 33CDVL Microcontroller IC 16-Bit 100MHz 64KB (22K x 24) FLASH 64-VGQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | dSPIC33CDVL | |
Core Size | 16-Bit | |
Speed | 100MHz | |
Connectivity | I2C, IrDA, LINbus, QEI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 15x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 64-VGQFN (9x9) | |
Package / Case | 64-VFQFN Exposed Pad | |
Base Product Number |

