


DSPIC33FJ64GS608T-50I/PT | |
|---|---|
DigiKey Part Number | 150-DSPIC33FJ64GS608T-50I/PTTR-ND - Tape & Reel (TR) 150-DSPIC33FJ64GS608T-50I/PTCT-ND - Cut Tape (CT) 150-DSPIC33FJ64GS608T-50I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33FJ64GS608T-50I/PT |
Description | IC MCU 16BIT 64KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33F Microcontroller IC 16-Bit 50 MIPs 64KB (64K x 8) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33FJ64GS608T-50I/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 50 MIPs | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, QEI, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 9K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 18x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.65000 | RM33.65 |
| 25 | RM30.88960 | RM772.24 |
| 100 | RM27.93460 | RM2,793.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM27.93463 | RM33,521.56 |
| Unit Price without VAT: | RM33.65000 |
|---|---|
| Unit Price with VAT: | RM37.01500 |

