
DV164030 | |
|---|---|
DigiKey Part Number | DV164030-ND |
Manufacturer | |
Manufacturer Product Number | DV164030 |
Description | DSPICDEM EVAL BRD |
Customer Reference | |
Detailed Description | dsPICDEM™ dsPIC® dsPIC MCU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | MCU | |
Core Processor | dsPIC | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

