
EVB-UFX7000 | |
|---|---|
DigiKey Part Number | EVB-UFX7000-ND |
Manufacturer | |
Manufacturer Product Number | EVB-UFX7000 |
Description | EVAL BOARD FOR UFX7000 |
Customer Reference | |
Detailed Description | UFX7000 ViewSpan5G™ USB Graphics Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB Graphics Controller | |
Embedded | - | |
Utilized IC / Part | UFX7000 | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

