Direct

USB2241-AEZG-05 | |
|---|---|
DigiKey Part Number | 638-1077-ND |
Manufacturer | |
Manufacturer Product Number | USB2241-AEZG-05 |
Description | IC MEDIA CTRLR USB 2.0 36-QFN |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 Parallel Interface 36-QFN-EP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2241-AEZG-05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 135mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN-EP (6x6) | |
Base Product Number |


