HV2662LB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 858
Unit Price: RM93.58000
Datasheet
Ultrasound Switch IC 24 Channel 64-VFBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2662LB-G

DigiKey Part Number
HV2662LB-G-ND
Manufacturer
Manufacturer Product Number
HV2662LB-G
Description
IC SWITCH SPST 50MHZ 64VFBGA
Customer Reference
Detailed Description
Ultrasound Switch IC 24 Channel 64-VFBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HV2662LB-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
24
On-State Resistance (Max)
26Ohm (Typ)
Voltage - Supply, Single (V+)
40V ~ 200V
Voltage - Supply, Dual (V±)
±40V ~ 160V
-3db Bandwidth
50MHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFBGA
Supplier Device Package
64-VFBGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.