Amplifier IC Driver 16-TFBGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV56266T-E/2PW

DigiKey Part Number
150-HV56266T-E/2PWTR-ND - Tape & Reel (TR)
150-HV56266T-E/2PWCT-ND - Cut Tape (CT)
150-HV56266T-E/2PWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV56266T-E/2PW
Description
SINGLE CHANNEL 300V AMPLFIIER AR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amplifier IC Driver 16-TFBGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HV56266T-E/2PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Amplifier
Applications
Driver
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TBGA
Supplier Device Package
16-TFBGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,454
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.64000RM15.64
25RM13.03520RM325.88
100RM11.85000RM1,185.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM11.85001RM47,400.04
Manufacturers Standard Package
Unit Price without VAT:RM15.64000
Unit Price with VAT:RM17.20400