
HV9930LG-G | |
|---|---|
DigiKey Part Number | HV9930LG-GTR-ND - Tape & Reel (TR) HV9930LG-GCT-ND - Cut Tape (CT) HV9930LG-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV9930LG-G |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HV9930LG-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 200V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.36000 | RM5.36 |
| 25 | RM4.45240 | RM111.31 |
| 100 | RM4.05820 | RM405.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | RM4.05822 | RM13,392.13 |
| Unit Price without VAT: | RM5.36000 |
|---|---|
| Unit Price with VAT: | RM5.89600 |

