
JAN2N2219 | |
|---|---|
DigiKey Part Number | 1086-2320-ND |
Manufacturer | |
Manufacturer Product Number | JAN2N2219 |
Description | TRANS NPN 30V 0.8A TO-39 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 800 mA 800 mW Through Hole TO-39 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 800 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/251 | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-39 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM32.46560 | RM3,246.56 |
| Unit Price without VAT: | RM32.46560 |
|---|---|
| Unit Price with VAT: | RM35.71216 |


