
JANTXV2N3055 | |
|---|---|
DigiKey Part Number | 1086-20782-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV2N3055 |
Description | TRANS NPN 70V 15A TO3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 15 A 6 W Through Hole TO-3 (TO-204AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 70 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 6 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/407 | |
Mounting Type | Through Hole | |
Package / Case | TO-3 | |
Supplier Device Package | TO-3 (TO-204AA) | |
Base Product Number |

