JAN2N3486A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM34.79060
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 400 mW Through Hole TO-46
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N3486A

DigiKey Part Number
1086-2347-ND
Manufacturer
Manufacturer Product Number
JAN2N3486A
Description
TRANS PNP 60V 0.6A TO-46
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 400 mW Through Hole TO-46
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
400 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/392
Mounting Type
Through Hole
Package / Case
TO-206AB, TO-46-3 Metal Can
Supplier Device Package
TO-46
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM31.12600RM3,112.60
Unit Price without VAT:RM31.12600
Unit Price with VAT:RM34.23860