JANTX1N4099CUR-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM78.52460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM117.96440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM117.33320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM136.91540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM137.42760
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM174.54320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM175.05500
Datasheet
Zener Diode 6.8 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4099CUR-1

DigiKey Part Number
1086-16957-ND
Manufacturer
Manufacturer Product Number
JANTX1N4099CUR-1
Description
DIODE ZENER 6.8V 500MW DO213AA
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM78.01240RM7,801.24
Unit Price without VAT:RM78.01240
Unit Price with VAT:RM85.81364