JANTX1N4370AUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM14.30218
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM47.91040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM32.03220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM79.07620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM79.66720
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM98.85460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM99.40660
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM34.98719
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM35.53907
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM112.01460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM112.56580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM112.01460
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM112.56580
Datasheet
Zener Diode 2.4 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4370AUR-1

DigiKey Part Number
1086-15330-ND
Manufacturer
Manufacturer Product Number
JANTX1N4370AUR-1
Description
DIODE ZENER 2.4V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N4370AUR-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM31.79580RM3,179.58
Unit Price without VAT:RM31.79580
Unit Price with VAT:RM34.97538