JANTX1N4372C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM76.47540
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM95.66360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM96.17580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM87.27140
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM87.78360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM109.09860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM109.61080
Datasheet
Zener Diode 3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4372C-1/TR

DigiKey Part Number
150-JANTX1N4372C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4372C-1/TR
Description
DIODE ZENER 3V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
30 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/127
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM77.02700RM7,702.70
Manufacturers Standard Package
Unit Price without VAT:RM77.02700
Unit Price with VAT:RM84.72970