22.05V Clamp 22.61A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6110/TR

DigiKey Part Number
150-JANTX1N6110/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6110/TR
Description
TVS DIODE 11.4VWM 22.05V AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
22.05V Clamp 22.61A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.4V
Voltage - Breakdown (Min)
13.54V
Voltage - Clamping (Max) @ Ipp
22.05V
Current - Peak Pulse (10/1000µs)
22.61A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM65.60140RM6,560.14
Manufacturers Standard Package
Unit Price without VAT:RM65.60140
Unit Price with VAT:RM72.16154