
JANTX1N6119A | |
|---|---|
DigiKey Part Number | 1086-2545-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6119A |
Description | TVS DIODE 27.4VWM 49.9V AXIAL |
Customer Reference | |
Detailed Description | 49.9V Clamp 10A Ipp Tvs Diode Through Hole B, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6119A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27.4V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/516 | |
Mounting Type | Through Hole | |
Package / Case | B, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM58.39080 | RM5,839.08 |
| Unit Price without VAT: | RM58.39080 |
|---|---|
| Unit Price with VAT: | RM64.22988 |


