JANTX1N6147A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM66.74360
Datasheet
Image for JANTX1N6147A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6147A

DigiKey Part Number
1086-2591-ND
Manufacturer
Manufacturer Product Number
JANTX1N6147A
Description
TVS DIODE 12.2VWM 22.3VC C AXIAL
Customer Reference
Detailed Description
22.3V Clamp 67.3A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N6147A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.2V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.3V
Current - Peak Pulse (10/1000µs)
67.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/516
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM60.20360RM6,020.36
Unit Price without VAT:RM60.20360
Unit Price with VAT:RM66.22396