JANTX1N978CUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM17.73000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM18.28158
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM22.18223
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM22.69436
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM30.25920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM53.15100
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM37.19360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM37.70620
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM66.46820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM66.98040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM45.23153
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM45.74371
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM45.23153
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM45.74371
Datasheet
Zener Diode 51 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N978CUR-1/TR

DigiKey Part Number
150-JANTX1N978CUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N978CUR-1/TR
Description
DIODE ZENER 51V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 39 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM53.66280RM5,366.28
Manufacturers Standard Package
Unit Price without VAT:RM53.66280
Unit Price with VAT:RM59.02908