JANTXV1N4104DUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM40.34950
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM41.07770
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM595.71700
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM596.32380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM167.58710
Datasheet
Zener Diode 10 V 500 mW ±1% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4104DUR-1/TR

DigiKey Part Number
150-JANTXV1N4104DUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4104DUR-1/TR
Description
DIODE ZENER 10V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±1% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 7.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±1%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
200 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4104DUR-1Microchip Technology0150-1N4104DUR-1-NDRM40.34950Parametric Equivalent
1N4104DUR-1/TRMicrochip Technology0150-1N4104DUR-1/TR-NDRM41.07770Parametric Equivalent
JANS1N4104DUR-1Microchip Technology0JANS1N4104DUR-1-NDRM595.71700Parametric Equivalent
JANS1N4104DUR-1/TRMicrochip Technology0150-JANS1N4104DUR-1/TR-NDRM596.32380Parametric Equivalent
JANTXV1N4104DUR-1Microchip Technology0JANTXV1N4104DUR-1-NDRM167.58710Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM168.25450RM16,825.45
Manufacturers Standard Package
Unit Price without VAT:RM168.25450
Unit Price with VAT:RM185.07995