Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4123DUR-1 | |
|---|---|
DigiKey Part Number | 1086-17350-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4123DUR-1 |
Description | DIODE ZENER 39V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 10 nA @ 29.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/435 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM122.92800 | RM12,292.80 |
| Unit Price without VAT: | RM122.92800 |
|---|---|
| Unit Price with VAT: | RM135.22080 |


