JANTXV1N5804URS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM119.66000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM36.56000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM34.31740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM34.31740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM34.94780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM66.46820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM66.98040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM436.00360
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM75.17520
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM75.68740
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 220
Unit Price: RM31.20000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM29.51060
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM95.38780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM48.18658
Datasheet
Diode 100 V 1A Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N5804URS/TR

DigiKey Part Number
150-JANTXV1N5804URS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N5804URS/TR
Description
DIODE STANDARD 100V 1A D5A
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM95.90000RM9,590.00
Manufacturers Standard Package
Unit Price without VAT:RM95.90000
Unit Price with VAT:RM105.49000