Parametric Equivalent

JANTXV1N6631 | |
|---|---|
DigiKey Part Number | 1086-19998-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6631 |
Description | DIODE STANDARD 1100V 1.4A EPAK |
Customer Reference | |
Detailed Description | Diode 1100 V 1.4A Through Hole E-PAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1100 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 1.4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 1100 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/590 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | E-PAK | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM92.23580 | RM46,117.90 |
| Unit Price without VAT: | RM92.23580 |
|---|---|
| Unit Price with VAT: | RM101.45938 |


