JANTXV1N983C-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM19.66059
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM20.17280
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM24.54624
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM25.09783
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM25.88597
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM32.38701
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM32.93840
Datasheet
Zener Diode 82 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N983C-1/TR

DigiKey Part Number
150-JANTXV1N983C-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N983C-1/TR
Description
DIODE ZENER 82V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
330 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 62 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/117
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
202RM26.43738RM5,340.35
Manufacturers Standard Package
Unit Price without VAT:RM26.43738
Unit Price with VAT:RM29.08112