Transceiver Full MII, RMII, SMII 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8001S

DigiKey Part Number
576-1671-5-ND
Manufacturer
Manufacturer Product Number
KSZ8001S
Description
IC TRANSCEIVER FULL 48SSOP
Customer Reference
Detailed Description
Transceiver Full MII, RMII, SMII 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
KSZ8001S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
MII, RMII, SMII
Number of Drivers/Receivers
-
Duplex
Full
Data Rate
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types