
KSZ8041MLL-TR | |
|---|---|
DigiKey Part Number | 150-KSZ8041MLL-TR-ND - Tape & Reel (TR) 150-KSZ8041MLL-TRCT-ND - Cut Tape (CT) 150-KSZ8041MLL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8041MLL-TR |
Description | IC TRANSCEIVER FULL 1/1 48LQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full MII 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8041MLL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | MII | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.85000 | RM9.85 |
| 25 | RM8.19520 | RM204.88 |
| 100 | RM7.88000 | RM788.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.88000 | RM7,880.00 |
| Unit Price without VAT: | RM9.85000 |
|---|---|
| Unit Price with VAT: | RM10.83500 |

