
KSZ8863MLLI-TR | |
|---|---|
DigiKey Part Number | KSZ8863MLLI-TR-ND - Tape & Reel (TR) KSZ8863MLLI-CT-ND - Cut Tape (CT) KSZ8863MLLI-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8863MLLI-TR |
Description | IC ETHERNET SWITCH 3PORT 48-LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8863MLLI-TR Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol Ethernet | Supplier Device Package 48-LQFP (7x7) |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.89000 | RM25.89 |
| 25 | RM25.49960 | RM637.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM20.83275 | RM20,832.75 |
| Unit Price without VAT: | RM25.89000 |
|---|---|
| Unit Price with VAT: | RM28.47900 |


