Similar

KSZ8864CNXC-TR | |
|---|---|
DigiKey Part Number | KSZ8864CNXC-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8864CNXC-TR |
Description | IC SWITCH 4 PORT MII/RMII 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 64-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8864CNXC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM24.57575 | RM24,575.75 |
| Unit Price without VAT: | RM24.57575 |
|---|---|
| Unit Price with VAT: | RM27.03333 |


