Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8873MLLI-TR

DigiKey Part Number
150-KSZ8873MLLI-TR-ND - Tape & Reel (TR)
150-KSZ8873MLLI-CT-ND - Cut Tape (CT)
150-KSZ8873MLLI-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSZ8873MLLI-TR
Description
CTLR 3-PORT 10/100 SWITCH W/ 1X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
IEEE 802.3, 10/100 Base-T/TX PHY
Voltage - Supply
1.66V ~ 1.94V, 2.5V ~ 3.465V
Current - Supply
115mA
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,679
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM30.10000RM30.10
25RM25.01920RM625.48
100RM24.23100RM2,423.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM24.23100RM24,231.00
Manufacturers Standard Package
Unit Price without VAT:RM30.10000
Unit Price with VAT:RM33.11000