KSZ8873RLLU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 432
Unit Price: RM29.59000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 2
Unit Price: RM34.83000
Datasheet
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8873RLLU

DigiKey Part Number
KSZ8873RLLU-ND
Manufacturer
Manufacturer Product Number
KSZ8873RLLU
Description
IC TXRX PHY 10/100 3PORT 64LQFP
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8873RLLU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
I2C, SPI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.8V, 2.5V, 3.3V
Current - Supply
115mA
Operating Temperature
-40°C ~ 85°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.