
KSZ8895MLU-EVAL | |
|---|---|
DigiKey Part Number | 576-4521-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8895MLU-EVAL |
Description | EVAL BOARD FOR KSZ8895MLU |
Customer Reference | |
Detailed Description | KSZ8895MLU - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | No | |
Utilized IC / Part | KSZ8895MLU | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

