
KSZ8995MA | |
|---|---|
DigiKey Part Number | 576-1039-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8995MA |
Description | IC 10/100 INTEG SWITCH 128PQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10/100 Integrated Switch 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8995MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | 10/100 Integrated Switch | |
Applications | Port Switch/Network Interface | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.46000 | RM40.46 |
| 25 | RM33.72640 | RM843.16 |
| 100 | RM32.60350 | RM3,260.35 |
| Unit Price without VAT: | RM40.46000 |
|---|---|
| Unit Price with VAT: | RM44.50600 |

