LAN91C110-PU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2,505
Unit Price: RM28.49000
Datasheet
Ethernet Controller 100 Base-TX PHY Parallel Interface 144-TQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN91C110-PU

DigiKey Part Number
LAN91C110-PU-ND
Manufacturer
Manufacturer Product Number
LAN91C110-PU
Description
IC ETHERNET CTLR MAC PHY 144TQFP
Customer Reference
Detailed Description
Ethernet Controller 100 Base-TX PHY Parallel Interface 144-TQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Controller
Interface
Parallel
Standards
100 Base-TX PHY
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-
Package / Case
100-TQFP
Supplier Device Package
144-TQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes